+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C0805C100K5RACTU

Capacitor: ceramic; MLCC; 10pF; 50V; X7R; ±10%; SMD; 0805

Manufacturer: KEMET

Manufacturer part number:
C0805C100K5RACTU
TME Symbol:
C0805C100K5RACTU

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
0805
Case - mm
2012
Operating temperature
-55...125°C
Alias
C0805C100K5RAC7800
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C0805C100K5RACTU
3390 in TME stock
Net price for quantities from 90 pcs - 0.02 USDGross price for quantities from 90 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.01 USDGross price for quantities from 1000 pcs - 0.01 USD
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 90.
Multiplicity: 10.
Hardly available product
Packaging method by the manufacturerReel = 4 000 pcs