+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C1044V040

Electronic trip unit; Inom: 40A; 440VAC; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C1044V040
TME Symbol:
C1044V040

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
electronic trip unit
Current rating
40A
Rated voltage
440V AC
IP rating
IP40
Operating temperature
-25...70°C
Protected poles description
3d, 3d + N/2, 4d
Temperature range
18...40A
Gross weight776 g
Certificates
EAN code3606481993847
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C1044V040
0 in TME stock
Net price for quantities from 1 pcs - 1 377.61 USDGross price for quantities from 1 pcs - 1 377.61 USD
Net price for quantities from 3 pcs - 1 280.59 USDGross price for quantities from 3 pcs - 1 280.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.