+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C10N4

Power breaker; Poles: 4; screw type; Inom: 100A; IP40; -25÷70°C


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10N4
TME Symbol:
C10N4

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Number of poles
4
Mounting
screw type
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
50kA
Max. operating voltage
690V AC
Manufacturer series
NSX
Breaker features
without trip unit
Gross weight1.892 kg
Certificates
EAN code3606481999764
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C10N4
0 in TME stock
Net price for quantities from 1 pcs - 347.08 USDGross price for quantities from 1 pcs - 347.08 USD
Net price for quantities from 5 pcs - 325.39 USDGross price for quantities from 5 pcs - 325.39 USD
Net price for quantities from 10 pcs - 303.70 USDGross price for quantities from 10 pcs - 303.70 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.