+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C10V45E040

Power breaker; Inom: 40A; IP40; -25÷70°C; Short circuit cap: 75kA


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C10V45E040
TME Symbol:
C10V45E040

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
40A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
75kA
Max. operating voltage
690V AC
Range of overcurrent release settings
18...40A
Kind of protection
electronic
Protected poles description
3d, 3d + N/2, 3d + OSN, 4d
Gross weight2.54 kg
Certificates
EAN code3606482001862
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C10V45E040
0 in TME stock
Net price for quantities from 1 pcs - 1 432.63 USDGross price for quantities from 1 pcs - 1 432.63 USD
Net price for quantities from 3 pcs - 1 331.74 USDGross price for quantities from 3 pcs - 1 331.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.