+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C11B6TM100B

Power breaker; Inom: 100A; IP40; -25÷70°C; Short circuit cap: 25kA

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C11B6TM100B
TME Symbol:
C11B6TM100B

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
power breaker
Current rating
100A
IP rating
IP40
Operating temperature
-25...70°C
Short circuit breaking capacity
25kA
Max. operating voltage
690V AC
Range of overcurrent release settings
70...100A
Kind of protection
thermomagnetic
Protected poles description
3d
Gross weight1.6 kg
Certificates
EAN code3606481990433
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
*
C11B6TM100B
0 in TME stock
Net price for quantities from 1 pcs - 264.42 USDGross price for quantities from 1 pcs - 264.42 USD
Net price for quantities from 3 pcs - 245.80 USDGross price for quantities from 3 pcs - 245.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.