+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C12086_STRADA-FW

LED lens; rectangular; plexiglass PMMA; Mounting: glue,screw


Manufacturer: LEDIL

Manufacturer part number:
C12086_STRADA-FW
TME Symbol:
C12086

Specification

Manufacturer
LEDIL
Type of LED accessories
LED lens
Shape
rectangular
Material
plexiglass PMMA
Manufacturer series
STRADA
Application - series/manufacturer
Double Dome (GM2BB), Fortimo FastFlex 2x8 DS G3, LED CREE, LED LUMILEDS, LED NICHIA, LED OSRAM, LED SAMSUNG, LED SEOUL, LED SHARP, LUXEON Rebel, LUXEON Rebel ES, LUXEON T, LUXEON TX, OSLON SSL 80, OSLON SSL 150
Related items
LH351B, LH351Z, NCSxx19A, NVSxx19A, NVSxx19B, NVSxx19C, XP-E, XP-G2, XP-G, XT-E, Z5
Mounting
glue, screw
Height
10.7mm
Body dimensions
20x16mm
Gross weight0.001 g
Certificates
See other products in this category: Lens LEDIL,
See other products from this series.:
*
C12086_STRADA-FW
0 in TME stock
Net price for quantities from 1 pcs - 1.85 USDGross price for quantities from 1 pcs - 1.85 USD
Net price for quantities from 144 pcs - 1.49 USDGross price for quantities from 144 pcs - 1.49 USD
Net price for quantities from 432 pcs - 1.41 USDGross price for quantities from 432 pcs - 1.41 USD
Net price for quantities from 720 pcs - 1.30 USDGross price for quantities from 720 pcs - 1.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.