+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.
IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.
Manufacturer | LEDIL | |
Type of LED accessories | LED lens | |
Shape | square | |
Colour | transparent | |
Manufacturer series | STRADA | |
Application - series/manufacturer | Fortimo FastFlex LED 2x8 DA G4, Fortimo FastFlex LED 2x8 DAX G4, H35C1 (LEMWA33), HiLOM RH16 (LH351C), LED COMET, LED CREE, LED LG, LED LUMILEDS, LED NICHIA, LED OSRAM, LED PHILIPS, LED SAMSUNG, LED SEOUL, LED TOSHIBA, LED TRIDONIC, LUXEON T, OSLON Square CSSRM2/CSSRM3, OSLON Square PC, PrevaLED Brick HP 2x8, QUICK FLUX XTP 2x4 xxx LS G5, QUICK FLUX XTP 2x6 xxx LS G5, RLE 2x4 2000lm HP EXC2 OTD, RLE 2x8 4000lm HP EXC2 OTD, RLE G1 49x121mm 2000lm xxx EXC OTD, RLE G1 49x133mm 2000lm xxx EXC OTD, RLE G1 49x223mm 4000lm xxx EXC OTD, RLE G1 49x245mm 4000lm xxx EXC OTD | |
Related items | LH351B, LH351D, NVSW3x9A, NVSxE21A, NWSx229A, TL1L4, XP-G2, XP-G3, Z5M1, Z5M2, Z8Y22, Z8Y22P | |
Mounting | mounting hole without thread, screw | |
Height | 8.7mm | |
Body dimensions | 50x50mm |