+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C14610F0240021

Enclosure for connectors: HDC; size E24; for double latch; IP65


Manufacturer: AMPHENOL

Manufacturer part number:
C14610F0240021
TME Symbol:
C146-10F0240021

Specification

Manufacturer
AMPHENOL
Type of enclosure for connectors
HDC
Case
size E24
Mechanical mounting
flange (4 holes), for panel mounting
Locking system
for double latch
Connector variant
with cover
Application - series/manufacturer
C146, heavy|mate
Enclosure material
aluminium
IP rating
IP65
Insert mounting
104x27mm
Gross weight157 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Amphenol connectors AMPHENOL,
*
C14610F0240021
0 in TME stock
Net price for quantities from 1 pcs - 28.98 USDGross price for quantities from 1 pcs - 28.98 USD
Net price for quantities from 5 pcs - 26.78 USDGross price for quantities from 5 pcs - 26.78 USD
Net price for quantities from 10 pcs - 25.41 USDGross price for quantities from 10 pcs - 25.41 USD
Net price for quantities from 20 pcs - 24.06 USDGross price for quantities from 20 pcs - 24.06 USD
Net price for quantities from 50 pcs - 22.57 USDGross price for quantities from 50 pcs - 22.57 USD
Net price for quantities from 100 pcs - 21.73 USDGross price for quantities from 100 pcs - 21.73 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.