+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C1632C221K5GACTU

Capacitor: ceramic; array capacitors,MLCC; 220pF; 50V; C0G (NP0)


Manufacturer: KEMET

Manufacturer part number:
C1632C221K5GACTU
TME Symbol:
C1632C221K5GAC

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
array capacitors, MLCC
Capacitance
220pF
Operating voltage
50V
Dielectric
C0G (NP0)
Tolerance
±10%
Mounting
SMD
Case - inch
0612
Number of capacitors
4
Part status
Obsolete
Operating temperature
-55...125°C
Alias
C1632C221K5GAC7800
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC array capacitors KEMET,
*
C1632C221K5GACTU
0 in TME stock
Net price for quantities from 4000 pcs - 0.26 USDGross price for quantities from 4000 pcs - 0.26 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product