+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C166MA150

Magnetic trip unit; Poles: 4; 150A; IP40; -25÷70°C; NSX


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
C166MA150
TME Symbol:
C166MA150

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of protection
magnetic trip unit
Number of poles
4
Current rating
0.15kA
IP rating
IP40
Operating temperature
-25...70°C
Manufacturer series
NSX
Gross weight520 g
Certificates
EAN code3606482000650
See other products in this category: Disconnectors SCHNEIDER ELECTRIC,
See other products from this series.:
*
C166MA150
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 166.68 USDGross price for quantities from 1 pcs - 166.68 USD
Net price for quantities from 5 pcs - 156.27 USDGross price for quantities from 5 pcs - 156.27 USD
Net price for quantities from 10 pcs - 145.85 USDGross price for quantities from 10 pcs - 145.85 USD