+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C2220X944KCRLCAUTO

Capacitor: ceramic; MLCC; 940nF; 500V; X7R; ±10%; SMD; 2220

Manufacturer: KEMET

Manufacturer part number:
C2220X944KCRLCAUTO
TME Symbol:
C2220X944KCRLCAUTO

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.94µF
Operating voltage
500V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
2220
Case - mm
5950
Operating temperature
-55...125°C
Gross weight0.808 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: MLCC SMD capacitors KEMET,
*
C2220X944KCRLCAUTO
0 in TME stock
Net price for quantities from 300 pcs - 3.48 USDGross price for quantities from 300 pcs - 3.48 USD
Net price for quantities from 1500 pcs - 3.24 USDGross price for quantities from 1500 pcs - 3.24 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.
Hardly available product