+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C274ACF4200LF0J

Capacitor: polypropylene; motors, run; 2uF; 470VAC; Ø25x58.5mm


Manufacturer: KEMET

Manufacturer part number:
C274ACF4200LF0J
TME Symbol:
C274ACF4200LF0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
2µF
Operating voltage
470V AC
Body dimensions
Ø25x58.5mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
cables
Lead length
40mm
Mounting
M8 screw
Manufacturer series
C27
Operating temperature
-25...85°C
Gross weight44.7 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C274ACF4200LF0J
429 in TME stock
Net price for quantities from 1 pcs - 7.52 USDGross price for quantities from 1 pcs - 7.52 USD
Net price for quantities from 10 pcs - 5.64 USDGross price for quantities from 10 pcs - 5.64 USD
Net price for quantities from 25 pcs - 5.21 USDGross price for quantities from 25 pcs - 5.21 USD
Net price for quantities from 50 pcs - 4.92 USDGross price for quantities from 50 pcs - 4.92 USD
Net price for quantities from 100 pcs - 4.65 USDGross price for quantities from 100 pcs - 4.65 USD
Net price for quantities from 162 pcs - 4.45 USDGross price for quantities from 162 pcs - 4.45 USD
Net price for quantities from 486 pcs - 4.11 USDGross price for quantities from 486 pcs - 4.11 USD
Net price for quantities from 648 pcs - 4.03 USDGross price for quantities from 648 pcs - 4.03 USD
Net price for quantities from 1134 pcs - 3.87 USDGross price for quantities from 1134 pcs - 3.87 USD
Net price for quantities from 4050 pcs - 3.52 USDGross price for quantities from 4050 pcs - 3.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 162 pcs