+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C340C225K5R5TA

Capacitor: ceramic; MLCC,monolithic; 2.2uF; 50V; X7R; ±10%; THT


Manufacturer: KEMET

Manufacturer part number:
C340C225K5R5TA
TME Symbol:
C340C225K5R5TA

Specification

Manufacturer
KEMET
Type of capacitor
ceramic
Kind of capacitor
MLCC, monolithic
Capacitance
2.2µF
Operating voltage
50V
Dielectric
X7R
Tolerance
±10%
Mounting
THT
Terminal pitch
5.08mm
Operating temperature
-55...125°C
Gross weight0.112 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC THT capacitors KEMET,
*
C340C225K5R5TA
26 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 1.93 USDGross price for quantities from 10 pcs - 1.93 USD
Net price for quantities from 50 pcs - 1.42 USDGross price for quantities from 50 pcs - 1.42 USD
Net price for quantities from 70 pcs - 1.34 USDGross price for quantities from 70 pcs - 1.34 USD
Net price for quantities from 100 pcs - 1.26 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 200 pcs - 1.11 USDGross price for quantities from 200 pcs - 1.11 USD
Net price for quantities from 500 pcs - 1.00 USDGross price for quantities from 500 pcs - 1.00 USD
Net price for quantities from 1000 pcs - 0.97 USDGross price for quantities from 1000 pcs - 0.97 USD
Net price for quantities from 2500 pcs - 0.92 USDGross price for quantities from 2500 pcs - 0.92 USD
Net price for quantities from 5000 pcs - 0.89 USDGross price for quantities from 5000 pcs - 0.89 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product
Packaging method by the manufacturerBag = 100 pcs