+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C4AQLBW5400A3FK

Capacitor: polypropylene; DC-Link; 40uF; 500VDC; Ioper.max: 13.5A

Manufacturer: KEMET

Manufacturer part number:
C4AQLBW5400A3FK
TME Symbol:
C4AQLBW5400A3FK

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Kind of capacitor
DC-Link
Capacitance
40µF
Operating voltage
500V DC
Max. operating current
13.5A
Max. forward impulse current
262A
Mounting
THT
ESR value
0.75Ω
Manufacturer series
C4AQ
Tolerance
±10%
Body dimensions
42x40x20mm
Terminal pitch
37.5x10.2mm
Conform to the norm
AEC-Q200
Capacitor application
filtering
Pulse resistance
7V/μs
Operating temperature
-40...105°C
Climate class
  • 55/105/56
  • IEC 60068-1
Gross weight38.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: THT Film Capacitors KEMET,
See other products from this series.:
*
C4AQLBW5400A3FK
0 in TME stock
Net price for quantities from 1 pcs - 9.43 USDGross price for quantities from 1 pcs - 9.43 USD
Net price for quantities from 5 pcs - 8.10 USDGross price for quantities from 5 pcs - 8.10 USD
Net price for quantities from 10 pcs - 7.51 USDGross price for quantities from 10 pcs - 7.51 USD
Net price for quantities from 25 pcs - 6.80 USDGross price for quantities from 25 pcs - 6.80 USD
Net price for quantities from 58 pcs - 6.27 USDGross price for quantities from 58 pcs - 6.27 USD
Net price for quantities from 116 pcs - 5.90 USDGross price for quantities from 116 pcs - 5.90 USD
Net price for quantities from 174 pcs - 5.75 USDGross price for quantities from 174 pcs - 5.75 USD
Net price for quantities from 290 pcs - 5.59 USDGross price for quantities from 290 pcs - 5.59 USD
Net price for quantities from 522 pcs - 5.42 USDGross price for quantities from 522 pcs - 5.42 USD
Net price for quantities from 1044 pcs - 5.23 USDGross price for quantities from 1044 pcs - 5.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 58 pcs