+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C566C-RFE-CV0W0BB2

LED; red; oval; 5.2x4.6mm; 2130÷4180mcd; Front: convex; 20mA; 35÷70°

NEW

Manufacturer: CREE LED

Manufacturer part number:
C566C-RFE-CV0W0BB2
TME Symbol:
C566C-RFE-CV0W0BB2

Specification

Manufacturer
CREE LED
Type of diode
LED
LED colour
red
Shape
oval
Dimensions
5.2x4.6mm
Luminosity
2130...4180mcd
Front
convex
Wavelength
619...624nm
LED lens
diffused, red
Mounting
THT
LED current
20mA
Number of terminals
2
Maximum power
130mW
Operating temperature
-40...95°C
Viewing angle
35...70°
Luminosity of red colour
2130...4180mcd
LED diameter
5mm
Operating voltage
2.1...2.6V
Power
130mW
Number of diodes
1
Gross weight0.01 g
Certificates
See other products in this category: THT LEDs oval CREE LED,
*
C566C-RFE-CV0W0BB2
0 in TME stock
Net price for quantities from 2500 pcs - 0.17 USDGross price for quantities from 2500 pcs - 0.17 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.