+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C6A079S

Patch cord; S/FTP; Cat 6a; RJ45 plug,both sides; stranded; Cu; 5m

Manufacturer: LOGILINK

Manufacturer part number:
C6A079S
TME Symbol:
C6A079S

Specification

Manufacturer
LOGILINK
Type of connection cable
patch cord
Kind of cable
S/FTP
Ethernet category
Cat 6a
Version
connection 1:1
Core structure
stranded
Kind of core
Cu
Shield structure
Al foil, braid made of copper wires, shielded twofold
Cable length
5m
Wire insulation material
LSZH
Insulation colour
violet
Core diameter
26AWG
Kind of material
halogen free, no flame propagation
Operating temperature
-20...75°C
Cable/adapter structure
  • both sides
  • RJ45 plug
Gross weight172.5 g
Certificates
EAN code4052792056631
See other products in this category: RJ45 Cables and Adapters LOGILINK,
*
C6A079S
2 in TME stock
Net price for quantities from 1 pcs - 8.00 USDGross price for quantities from 1 pcs - 8.00 USD
Net price for quantities from 5 pcs - 6.86 USDGross price for quantities from 5 pcs - 6.86 USD
Net price for quantities from 10 pcs - 6.09 USDGross price for quantities from 10 pcs - 6.09 USD
Net price for quantities from 20 pcs - 5.33 USDGross price for quantities from 20 pcs - 5.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs