+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C878BF34250AA4J

Capacitor: polypropylene; motors, run; 2.5uF; 470V; Ø30x48mm; ±5%

Manufacturer: KEMET

Manufacturer part number:
C878BF34250AA4J
TME Symbol:
C878BF34250AA4J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
2.5µF
Operating voltage
470V
Body dimensions
Ø30x48mm
Tolerance
±5%
Climate class
25/085/21
Service life
10000h
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
48mm
Diameter
30mm
Gross weight36 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF34250AA4J
0 in TME stock
Net price for quantities from 5 pcs - 8.97 USDGross price for quantities from 5 pcs - 8.97 USD
Net price for quantities from 20 pcs - 7.49 USDGross price for quantities from 20 pcs - 7.49 USD
Net price for quantities from 60 pcs - 5.98 USDGross price for quantities from 60 pcs - 5.98 USD
Net price for quantities from 115 pcs - 5.20 USDGross price for quantities from 115 pcs - 5.20 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.