+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

C878BF34750SA0J

Capacitor: polypropylene; motors, run; 7.5uF; 450V; Ø25x56.5mm


Manufacturer: KEMET

Manufacturer part number:
C878BF34750SA0J
TME Symbol:
C878BF34750SA0J

Specification

Manufacturer
KEMET
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
7.5µF
Operating voltage
450V
Body dimensions
Ø25x56.5mm
Tolerance
±5%
Climate class
25/085/21
Leads
connectors
Leads dimensions
6.3mm
Mounting
M8 screw
Manufacturer series
C87
Operating temperature
-25...85°C
Height
56.5mm
Diameter
25mm
Gross weight33.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Motor capacitors KEMET,
See other products from this series.:
*
C878BF34750SA0J
0 in TME stock
Net price for quantities from 115 pcs - 3.00 USDGross price for quantities from 115 pcs - 3.00 USD
Net price for quantities from 230 pcs - 2.82 USDGross price for quantities from 230 pcs - 2.82 USD
No. of pieces (Multiplicity: 115)
Minimum order quantity: 115.
Multiplicity: 115.