+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAB505RF-0100-A-1-E

Cable; 0.1m; IPEX MHF 1,RP-SMA female; brown; 0÷3GHz; 50Ω; IP68


Manufacturer: GCT

Manufacturer part number:
CAB505RF-0100-A-1-E
TME Symbol:
CAB505RF-0100-A-1E

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Kind of cable
RG178
Cable length
0.1m
Insulation colour
brown
Frequency
0...3GHz
Impedance
50Ω
IP rating
IP68
Gasket material
EPDM
Operating temperature
-40...85°C
Cable/adapter structure
  • IPEX MHF 1
  • RP-SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight5.28 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB505RF-0100-A-1-E
0 in TME stock
Net price for quantities from 500 pcs - 13.71 USDGross price for quantities from 500 pcs - 13.71 USD
Net price for quantities from 1000 pcs - 11.99 USDGross price for quantities from 1000 pcs - 11.99 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.