+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAB655RF-0050-A-1

Cable; 0.05m; HIROSE U.FL,SMA female; grey; 0÷6GHz; 50Ω; IP68

Manufacturer: GCT

Manufacturer part number:
CAB655RF-0050-A-1
TME Symbol:
CAB655RF-0050-A-1

Specification

Manufacturer
GCT
Type of connection cable
coaxial antenna
Cable length
50mm
Insulation colour
grey
Frequency
0...6GHz
Impedance
50Ω
IP rating
IP68
Gasket material
silicone
Operating temperature
-40...85°C
Cable/adapter structure
  • HIROSE U.FL
  • SMA female
Connector variant
  • angled
  • straight
  • with o-ring seal
Gross weight3.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Coaxial Assemblies GCT,
*
CAB655RF-0050-A-1
0 in TME stock
Net price for quantities from 250 pcs - 13.46 USDGross price for quantities from 250 pcs - 13.46 USD
Net price for quantities from 500 pcs - 11.63 USDGross price for quantities from 500 pcs - 11.63 USD
No. of pieces (Multiplicity: 250)