+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

50028

Cable; RCA plug x2,both sides; 1.5m; Plating: nickel plated

Manufacturer: GOOBAY

Manufacturer part number:
50028
TME Symbol:
CABLE-452

Specification

Manufacturer
GOOBAY
Type of connection cable
RCA - RCA
Cable length
1.5m
Contact plating
nickel plated
Kind of core
CCS
Cable/adapter structure
  • both sides
  • RCA plug x2
Gross weight47.14 g
See other products in this category: Audio - Video Cables GOOBAY,
*
50028
110 in TME stock
Net price for quantities from 1 pcs - 1.37 USDGross price for quantities from 1 pcs - 1.37 USD
Net price for quantities from 5 pcs - 1.09 USDGross price for quantities from 5 pcs - 1.09 USD
Net price for quantities from 10 pcs - 0.97 USDGross price for quantities from 10 pcs - 0.97 USD
Net price for quantities from 20 pcs - 0.86 USDGross price for quantities from 20 pcs - 0.86 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsCardboard = 160 pcsCardboard = 320 pcs