+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAC 10

Enclosure for connectors: HDC; size 57.27; for cable; C-TYPE


Manufacturer: ILME

Manufacturer part number:
CAC 10
TME Symbol:
CAC10

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 57.27
Mechanical mounting
for cable
Locking system
for double latch
IP rating
IP65, IP66, IP69
Application - series/manufacturer
C-TYPE
Insert mounting
57x27mm
Operating temperature
-40...125°C
Gross weight200 g
Certificates
EAN code8015747005678
See other products in this category: ILME connectors ILME,
*
CAC 10
0 in TME stock
Net price for quantities from 20 pcs - 14.00 USDGross price for quantities from 20 pcs - 14.00 USD
Net price for quantities from 40 pcs - 12.47 USDGross price for quantities from 40 pcs - 12.47 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 20.
Multiplicity: 5.