+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAO 50.21

Enclosure for connectors: HDC; size 66.40; for cable; high; PG21


Manufacturer: ILME

Manufacturer part number:
CAO 50.21
TME Symbol:
CAO50.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 66.40
Mechanical mounting
for cable
Locking system
for double latch
Connector variant
high
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
C-TYPE
Insert mounting
66x16mm (x2)
Operating temperature
-40...125°C
Gross weight244 g
Certificates
EAN code8015747006613
See other products in this category: ILME connectors ILME,
*
CAO 50.21
0 in TME stock
Net price for quantities from 1 pcs - 32.82 USDGross price for quantities from 1 pcs - 32.82 USD
Net price for quantities from 10 pcs - 25.25 USDGross price for quantities from 10 pcs - 25.25 USD
Net price for quantities from 50 pcs - 21.46 USDGross price for quantities from 50 pcs - 21.46 USD
Net price for quantities from 100 pcs - 18.55 USDGross price for quantities from 100 pcs - 18.55 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.