+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAP-WHBMSPD1

Protection cover; M; brass; brass; brass


Manufacturer: AMPHENOL LTW

Manufacturer part number:
CAP-WHBMSPD1
TME Symbol:
CAP-WHBMSPD1

Specification

Manufacturer
AMPHENOL LTW
Type of connector accessories
protection cover
Manufacturer series
M
Enclosure material
brass
Body material
brass
Material
brass
Gross weight2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: AMPHENOL connectors AMPHENOL LTW,
See other products from this series.:
*
CAP-WHBMSPD1
0 in TME stock
Net price for quantities from 10 pcs - 8.92 USDGross price for quantities from 10 pcs - 8.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.