+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAP 24 CS2

Enclosure for connectors: HDC; size 104.27; for double latch

Manufacturer: ILME

Manufacturer part number:
CAP 24 CS2
TME Symbol:
CAP24CS2

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
for double latch
Gland thread
PG21
IP rating
IP65, IP66, IP69
Number of gland holes
2
Application - series/manufacturer
C-TYPE
Insert mounting
104x27mm
Operating temperature
-40...125°C
Connector variant
  • high
  • with protective cap
Gross weight440 g
Certificates
EAN code8015747008372
See other products in this category: ILME connectors ILME,
*
CAP 24 CS2
0 in TME stock
Net price for quantities from 10 pcs - 26.84 USDGross price for quantities from 10 pcs - 26.84 USD
Net price for quantities from 20 pcs - 23.90 USDGross price for quantities from 20 pcs - 23.90 USD
No. of pieces (Multiplicity: 5)