+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAT25-103JALF

Resistor network: Y; 10kΩ; ±5%; No.of resistors: 4; 62.5mW; SMD; 25V


Manufacturer: BOURNS

Manufacturer part number:
CAT25-103JALF
TME Symbol:
CAT25-103JALF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
10kΩ
Tolerance
±5%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
25V
Terminal pitch
0.8mm
Resistor features
terminals of all resistors are separated
Operating temperature
-55...125°C
Gross weight0.032 g
Certificates

WATCH VIDEO

See other products in this category: Resistor networks BOURNS,
*
CAT25-103JALF
0 in TME stock
Net price for quantities from 4000 pcs - 0.05 USDGross price for quantities from 4000 pcs - 0.05 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.