+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAY16-102J4LF

Resistor network: Y; 1kΩ; ±5%; No.of resistors: 4; 62.5mW; SMD; 50V


Manufacturer: BOURNS

Manufacturer part number:
CAY16-102J4LF
TME Symbol:
CAY16-102J4LF

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
1kΩ
Tolerance
±5%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Operating voltage
50V
Terminal pitch
0.8mm
Case - inch
1206
Manufacturer series
CAY16
Resistor features
terminals of all resistors are separated
Operating temperature
-55...125°C
Gross weight0.023 g
Certificates

WATCH VIDEO

See other products in this category: Resistor networks BOURNS,
See other products from this series.:
*
CAY16-102J4LF
0 in TME stock
Net price for quantities from 50 pcs - 0.02 USDGross price for quantities from 50 pcs - 0.02 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 2500 pcs - 0.02 USDGross price for quantities from 2500 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.01 USDGross price for quantities from 5000 pcs - 0.01 USD
Net price for quantities from 10000 pcs - 0.01 USDGross price for quantities from 10000 pcs - 0.01 USD
Net price for quantities from 15000 pcs - 0.01 USDGross price for quantities from 15000 pcs - 0.01 USD
Net price for quantities from 25000 pcs - 0.01 USDGross price for quantities from 25000 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 50.
Multiplicity: 1.
Packaging method by the manufacturerReel = 5 000 pcs