+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CAY1633R0F4L

Resistor network: Y; 33Ω; ±1%; No.of resistors: 4; 62.5mW; SMD

NEW

Manufacturer: BOURNS

Manufacturer part number:
CAY1633R0F4L
TME Symbol:
CAY1633R0F4L

Specification

Manufacturer
BOURNS
Type of resistor network
Y
Resistance
33Ω
Tolerance
±1%
Number of resistors
4
Power
62.5mW
Mounting
SMD
Temperature coefficient
200ppm/°C
Operating temperature
-55...125°C
Gross weight0.031 g
Certificates
See other products in this category: Resistor networks BOURNS,
*
CAY1633R0F4L
0 in TME stock
Net price for quantities from 7576 pcs - 0.01 USDGross price for quantities from 7576 pcs - 0.01 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 7 576.
Multiplicity: 1.