+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CBB60H-80/450

Capacitor: polypropylene; motors, run; 80uF; 450V; Ø60x120mm; ±5%

Manufacturer: SR PASSIVES

Manufacturer part number:
CBB60H-80/450
TME Symbol:
CBB60H-80/450

Specification

Manufacturer
SR PASSIVES
Type of capacitor
polypropylene
Capacitor application
motors, run
Capacitance
80µF
Operating voltage
450V
Body dimensions
Ø60x120mm
Tolerance
±5%
Climate class
25/70/21
Service life
3000h
Operating temperature
-25...70°C
Height
120mm
Diameter
60mm
Gross weight71.55 g
Certificates
See other products in this category: Motor capacitors SR PASSIVES,
*
CBB60H-80/450
0 in TME stock
Net price for quantities from 300 pcs - 3.27 USDGross price for quantities from 300 pcs - 3.27 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.