+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CBF05-TUH050

Ferrite: bead; SMD; 3A; 0805; R: 20mΩ; Z: 5Ω; 100MHz; -55÷125°C

Manufacturer: Viking

Manufacturer part number:
CBF05-TUH050
TME Symbol:
CBF05-TUH050

Specification

Manufacturer
Viking
Type of ferrite
bead
Mounting
SMD
Operating current
3A
Case - inch
0805
Case - mm
2012
Resistance
20mΩ
Impedance
Test frequency
100MHz
Operating temperature
-55...125°C
Gross weight0.05 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads Viking,
*
CBF05-TUH050
0 in TME stock
Net price for quantities from 4000 pcs - 0.01 USDGross price for quantities from 4000 pcs - 0.01 USD
No. of pieces (Multiplicity: 4 000)
Hardly available product