+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCEM 16

Connector: HDC; contact insert; male; CCE; PIN: 16; 16A; 600V; 16+PE


Manufacturer: ILME

Manufacturer part number:
CCEM 16
TME Symbol:
CCEM16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CCE
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 77.27
Electrical mounting
crimped
Connector variant
w/o contacts
Flammability rating
UL94V-0
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Gross weight57.6 g
Certificates
EAN code8015747112666
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CCEM 16
29 in TME stock
Net price for quantities from 1 pcs - 9.49 USDGross price for quantities from 1 pcs - 9.49 USD
Net price for quantities from 5 pcs - 7.60 USDGross price for quantities from 5 pcs - 7.60 USD
Net price for quantities from 30 pcs - 6.46 USDGross price for quantities from 30 pcs - 6.46 USD
Net price for quantities from 120 pcs - 5.58 USDGross price for quantities from 120 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 5 pcs