+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCGS15-48-12D/DIN

Converter: DC/DC; 15.6W; Uin: 18÷76VDC; Uout: 12VDC; Uout2: -12VDC

NEW

Manufacturer: TDK-LAMBDA

Manufacturer part number:
CCGS15-48-12D/DIN
TME Symbol:
CCGS15-48-12D/DIN

Specification

Manufacturer
TDK-LAMBDA
Type of converter
DC/DC
Power
15.6W
Input voltage
18...76V DC
Output voltage
12V DC
Output voltage 2
-12V DC
Output current
0.65A
Output current 2
-0.65A
Mounting
for DIN rail mounting
Manufacturer series
CCG15-30
Body dimensions
31.9x93x52mm
Efficiency
87%
Operating temperature
-20...70°C
Protection
fuse, over current OCP, short circuit protection SCP
Insulation voltage
1.5kV, 1.5kV DC
Converter features
remote ON/OFF control
Number of outputs
2
Electrical connection
terminal block
Conform to the norm
CE
Dimensions
96.85x52x31.9mm
Gross weight105 g
See other products in this category: DC/DC Converters TDK-LAMBDA,
See other products from this series.:
*
CCGS15-48-12D/DIN
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 82.23 USDGross price for quantities from 1 pcs - 82.23 USD