+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCK-220P

Capacitor: ceramic; 220pF; 100V; Y5P; ±20%; THT; 5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-220P
TME Symbol:
CCK-220P

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
220pF
Operating voltage
100V
Dielectric
Y5P
Tolerance
±20%
Mounting
THT
Terminal pitch
5mm
Operating temperature
-55...85°C
Gross weight0.08 g
Certificates
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-220P
5300 in TME stock
Net price for quantities from 100 pcs - 0.03 USDGross price for quantities from 100 pcs - 0.03 USD
Net price for quantities from 500 pcs - 0.02 USDGross price for quantities from 500 pcs - 0.02 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerBag = 100 pcs