+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCK-3N3/2.5

Capacitor: ceramic; 3.3nF; 100V; Z5U; ±20%; THT; 2.5mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CCK-3N3/2.5
TME Symbol:
CCK-3N3/2.5

Specification

Manufacturer
SR PASSIVES
Type of capacitor
ceramic
Capacitance
3.3nF
Operating voltage
100V
Dielectric
Z5U
Tolerance
±20%
Mounting
THT
Terminal pitch
2.5mm
Operating temperature
10...85°C
Gross weight0.075 g
See other products in this category: Ceramic capacitors SR PASSIVES,
*
CCK-3N3/2.5
3008 in TME stock
Net price for quantities from 10 pcs - 0.13 USDGross price for quantities from 10 pcs - 0.13 USD
Net price for quantities from 100 pcs - 0.06 USDGross price for quantities from 100 pcs - 0.06 USD
Net price for quantities from 500 pcs - 0.03 USDGross price for quantities from 500 pcs - 0.03 USD
Net price for quantities from 1000 pcs - 0.02 USDGross price for quantities from 1000 pcs - 0.02 USD
Net price for quantities from 5000 pcs - 0.02 USDGross price for quantities from 5000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10)
Product available till the stock lasts
Packaging method by the manufacturerBag = 100 pcs