+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCL400PS30

Power supply: switching; open; 400W; 85÷264VAC; OUT: 1; 30VDC; 13.3A

Manufacturer: XP POWER

Manufacturer part number:
CCL400PS30
TME Symbol:
CCL400PS30

Specification

Manufacturer
XP POWER
Type of power supply
switching
Kind of power supply
open
Power
0.4kW
Number of outputs
1
Output voltage
30V DC
Output current
13.3A
Operating temperature
-40...70°C
Efficiency
94%
Body dimensions
177.8x100.33x39.88mm
Electrical connection
screw terminals
Manufacturer series
CCL
Additional functions
auxiliary standby output 5V DC
Power consumption without load
<1W
Insulation voltage
4kV
Supply voltage
  • 85...264V AC
Gross weight420 g
Certificates
See other products in this category: Open Frame Power Supplies XP POWER,
See other products from this series.:
*
CCL400PS30
0 in TME stock
Net price for quantities from 50 pcs - 379.28 USDGross price for quantities from 50 pcs - 379.28 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 50.
Multiplicity: 10.