+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCT15233

Automation module: timer; Range: 0,5min÷20min; SPST-NO; 230VAC

Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CCT15233
TME Symbol:
CCT15233

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
timer
Counting range
0,5min...20min
Kind of output
SPST-NO
Number of operation modes
1
Mounting
for DIN rail mounting
Counter operation modes
ON for the set interval
Operating temperature
-25...50°C
Output 1 electrical parameters
250V AC / 16A
Electrical connection
screw terminals
IP rating
IP20
Trade name
ACTI9
Supply voltage
  • 230V AC
Gross weight100 g
Certificates
EAN code3303431062638
See other products in this category: Digital Timers SCHNEIDER ELECTRIC,
*
CCT15233
0 in TME stock
Net price for quantities from 1 pcs - 130.05 USDGross price for quantities from 1 pcs - 130.05 USD
Net price for quantities from 5 pcs - 121.93 USDGross price for quantities from 5 pcs - 121.93 USD
Net price for quantities from 10 pcs - 113.80 USDGross price for quantities from 10 pcs - 113.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.