+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CCT15245

Automation module: programmable time switch; Range: 1 year; DPDT


Manufacturer: SCHNEIDER ELECTRIC

Manufacturer part number:
CCT15245
TME Symbol:
CCT15245

Specification

Manufacturer
SCHNEIDER ELECTRIC
Type of automation module
programmable time switch
Counting range
1 year
Kind of output
DPDT
Mounting
for DIN rail mounting
Counter operation modes
cyclical operation ON-OFF in set times (days and hours)
Operating temperature
-30...55°C
Output 1 electrical parameters
250V AC / 10A
Electrical connection
screw terminals
IP rating
IP20
Trade name
ACTI9
Supply voltage
  • 230V AC
Gross weight184.3 g
Certificates
EAN code3606489524555
See other products in this category: Digital Timers SCHNEIDER ELECTRIC,
*
CCT15245
1 in TME stock
Net price for quantities from 1 pcs - 358.08 USDGross price for quantities from 1 pcs - 358.08 USD
Net price for quantities from 5 pcs - 333.62 USDGross price for quantities from 5 pcs - 333.62 USD
Net price for quantities from 10 pcs - 311.38 USDGross price for quantities from 10 pcs - 311.38 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.