+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CD-SC-121

Connector: D-Sub; socket; female; straight; crimped; 3A

Manufacturer: HIROSE

Manufacturer part number:
CD-SC-121
TME Symbol:
CD-SC-121

Specification

Manufacturer
HIROSE
Type of connector
D-Sub
Connector
socket
Kind of connector
female
Spatial orientation
straight
Electrical mounting
crimped
Current rating
3A
Contact plating
gold-plated
Gross weight3 g
Certificates
See other products in this category: D-Sub plugs and sockets HIROSE
*
CD-SC-121
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.
This product is not available for sale in your country.