+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CDA09V

Enclosure for connectors: D-Sub adapters; shielded; UNC 4-40


Manufacturer: NINIGI

Manufacturer part number:
CDA09V
TME Symbol:
CDA09V

Specification

Manufacturer
NINIGI
Type of enclosure for connectors
D-Sub adapters
Connectors application
D-Sub 9pin, D-Sub HD 15pin
Connector variant
shielded
Locking system
screws
Thread
UNC 4-40
Colour
silver
Enclosure material
plastic
Width
33mm
Height
16mm
Length
53mm
Gross weight12.37 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: D-Sub housings NINIGI,
*
CDA09V
1171 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 1.25 USDGross price for quantities from 10 pcs - 1.25 USD
Net price for quantities from 100 pcs - 0.95 USDGross price for quantities from 100 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.