+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CDFA 0.3

Contact; female; CD; copper alloy; silver plated; 0.14÷0.37mm2

Manufacturer: ILME

Manufacturer part number:
CDFA 0.3
TME Symbol:
CDFA0.3

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact material
copper alloy
Contact plating
silver plated
Wire cross-section
0.14...0.37mm2
Wire size
26AWG...22AWG
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
10A
Mechanical durability
500 cycles
Conform to the norm
CSA EAC
Gross weight0.682 g
Certificates
EAN code8015747014489
See other products in this category: ILME connectors ILME,
*
CDFA 0.3
3843 in TME stock
Net price for quantities from 5 pcs - 0.50 USDGross price for quantities from 5 pcs - 0.50 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.43 USD
Net price for quantities from 200 pcs - 0.36 USDGross price for quantities from 200 pcs - 0.36 USD
Net price for quantities from 800 pcs - 0.34 USDGross price for quantities from 800 pcs - 0.34 USD
Net price for quantities from 1600 pcs - 0.32 USDGross price for quantities from 1600 pcs - 0.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBlister = 200 pcsCardboard = 1 600 pcs