+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CF1/4C130J

Resistor: carbon film; 13Ω; THT; 250mW; ±5%; 300V; axial; L: 6.1mm

NEW

Manufacturer: KOA

Manufacturer part number:
CF1/4C130J
TME Symbol:
CF1/4C130J

Specification

Manufacturer
KOA
Type of resistor
carbon film
Resistance
13Ω
Mounting
THT
Power
0.25W
Tolerance
±5%
Operating voltage
300V
Max. overload voltage
600V
Leads
axial
Length
6.1mm
Diameter
2.3mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors KOA,
*
CF1/4C130J
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 0.04 USDGross price for quantities from 1000 pcs - 0.04 USD