+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CF1/4W-2M4

Resistor: carbon film; 2.4MΩ; THT; 0.25W; ±5%; 250V; Ø0.4x28mm

Manufacturer: SR PASSIVES

Manufacturer part number:
CF1/4W-2M4
TME Symbol:
CF1/4W-2M4

Specification

Manufacturer
SR PASSIVES
Type of resistor
carbon film
Resistance
2.4MΩ
Mounting
THT
Power
0.25W
Tolerance
±5%
Operating voltage
250V
Max. overload voltage
500V
Leads dimensions
Ø0.4x28mm
Body dimensions
Ø2.3x6mm
Leads
axial
Length
6mm
Diameter
2.3mm
Gross weight0.144 g
Certificates
See other products in this category: THT Resistors SR PASSIVES,
*
CF1/4W-2M4
0 in TME stock
Net price for quantities from 5000 pcs - 0.00 USDGross price for quantities from 5000 pcs - 0.00 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.
Packaging method by the manufacturerCardboard = 5 000 pcs