+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM130S120-B

Power supply: switching; open; 130W; 80÷264VAC; OUT: 1; 12VDC; 8.34A

Manufacturer: CINCON

Manufacturer part number:
CFM130S120-B
TME Symbol:
CFM130S120-B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
130W
Number of outputs
1
Output voltage
12V DC
Output current
8.34A
Operating temperature
-30...70°C
Efficiency
93%
Protection
short circuit protection SCP
Body dimensions
91.4x50.8x33mm
Electrical connection
connector with snap lock
Manufacturer series
CFM130S
Power consumption without load
<0.15W
Switching frequency
105kHz
Insulation voltage
3kV
Dimensions
3"x2"
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • PFC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight170 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM130S120-B
0 in TME stock
Net price for quantities from 1 pcs - 56.84 USDGross price for quantities from 1 pcs - 56.84 USD
Net price for quantities from 25 pcs - 51.29 USDGross price for quantities from 25 pcs - 51.29 USD
Net price for quantities from 50 pcs - 48.72 USDGross price for quantities from 50 pcs - 48.72 USD
Net price for quantities from 100 pcs - 46.87 USDGross price for quantities from 100 pcs - 46.87 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.