+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM202S360B

Power supply: switching; open; 200W; 90÷264VAC; OUT: 1; 36VDC; 4.16A


Manufacturer: CINCON

Manufacturer part number:
CFM202S360B
TME Symbol:
CFM202S360B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.2kW
Number of outputs
1
Output voltage
36V DC
Output current
4.16A
Operating temperature
-40...80°C
Efficiency
93%
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Body dimensions
101.6x50.8x33.3mm
Manufacturer series
CFM202S
Switching frequency
115kHz
Dimensions
2"x4"
Supply voltage
  • 90...264V AC
Dimensions
Gross weight238.29 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM202S360B
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 63.86 USDGross price for quantities from 1 pcs - 63.86 USD
Net price for quantities from 10 pcs - 61.98 USDGross price for quantities from 10 pcs - 61.98 USD
Net price for quantities from 20 pcs - 58.22 USDGross price for quantities from 20 pcs - 58.22 USD
Net price for quantities from 60 pcs - 56.34 USDGross price for quantities from 60 pcs - 56.34 USD
Packaging method by the manufacturer:Tray = 10 pcs