+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM202S360C

Power supply: switching; for building in; 200W; 36VDC; 5A; 2"x4"


Manufacturer: CINCON

Manufacturer part number:
CFM202S360C
TME Symbol:
CFM202S360C

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
for building in
Power
0.2kW
Output voltage
36V DC
Output current
5A
Body dimensions
116.8x64x34.5mm
Dimensions
2"x4"
Manufacturer series
CFM202S
Operating temperature
-40...80°C
Protection
anti-overvoltage OVP, overheating OTP, short circuit protection SCP
Efficiency
93%
Switching frequency
115kHz
Supply voltage
  • 90...264V AC
Dimensions
Gross weight311.6 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Built-in Power Supplies CINCON,
See other products from this series.:
*
CFM202S360C
12 in TME stock
Net price for quantities from 1 pcs - 86.12 USDGross price for quantities from 1 pcs - 86.12 USD
Net price for quantities from 12 pcs - 83.58 USDGross price for quantities from 12 pcs - 83.58 USD
Net price for quantities from 18 pcs - 78.52 USDGross price for quantities from 18 pcs - 78.52 USD
Net price for quantities from 60 pcs - 73.44 USDGross price for quantities from 60 pcs - 73.44 USD
Net price for quantities from 102 pcs - 70.92 USDGross price for quantities from 102 pcs - 70.92 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 6 pcs