+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM20S150-T

Power supply: switching; open; 20W; 120÷370VDC; 90÷264VAC; OUT: 1


Manufacturer: CINCON

Manufacturer part number:
CFM20S150-T
TME Symbol:
CFM20S150-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
20W
Number of outputs
1
Output voltage
15V DC
Output current
1.34A
Operating temperature
-40...80°C
Efficiency
86%
Protection
anti-overvoltage OVP, short circuit protection SCP
Body dimensions
76.2x33x21mm
Electrical connection
connector with snap lock
Manufacturer series
CFM20S
Power consumption without load
<0.1W
Switching frequency
65kHz
Insulation voltage
3kV
Supply voltage
  • 90...264V AC
  • 120...370V DC
Dimensions
Gross weight49.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM20S150-T
26 in TME stock
Net price for quantities from 1 pcs - 12.36 USDGross price for quantities from 1 pcs - 12.36 USD
Net price for quantities from 5 pcs - 11.98 USDGross price for quantities from 5 pcs - 11.98 USD
Net price for quantities from 10 pcs - 11.54 USDGross price for quantities from 10 pcs - 11.54 USD
Net price for quantities from 25 pcs - 11.24 USDGross price for quantities from 25 pcs - 11.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts