+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM21S090-T

Power supply: switching; open; 21W; 90÷264VAC; OUT: 1; 2.3A; 81%


Manufacturer: CINCON

Manufacturer part number:
CFM21S090-T
TME Symbol:
CFM21S090-T

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
21W
Number of outputs
1
Output current
2.3A
Operating temperature
-25...70°C
Efficiency
81%
Body dimensions
76.2x40.6x19.5mm
Manufacturer series
CFM21
Insulation voltage
5.656kV
Output voltage
9V
Supply voltage
  • 90...264V AC
Gross weight50 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM21S090-T
0 in TME stock
Net price for quantities from 1 pcs - 21.35 USDGross price for quantities from 1 pcs - 21.35 USD
Net price for quantities from 10 pcs - 20.70 USDGross price for quantities from 10 pcs - 20.70 USD
Net price for quantities from 100 pcs - 17.84 USDGross price for quantities from 100 pcs - 17.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.