+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM260S360B

Power supply: switching; open; 220/260W; 80÷264VAC; OUT: 1; 36VDC


Manufacturer: CINCON

Manufacturer part number:
CFM260S360B
TME Symbol:
CFM260S360B

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
220/260W
Number of outputs
1
Output voltage
36V DC
Output current
5.28A
Operating temperature
-30...80°C
Efficiency
93%
Protection
overheating OTP, short circuit protection SCP
Body dimensions
116.8x50.8x38.6mm
Electrical connection
connector with snap lock
Manufacturer series
CFM260S
Additional functions
auxiliary DC output 12V/300mA
Power consumption without load
<0.2W
Switching frequency
100kHz
Insulation voltage
3kV
Dimensions
2"x4"
Application
Operating Altitude 5000m
Power supply unit features
cooling passive
Supply voltage
  • 80...264V AC
Caution!
  • the maximum current only with additional cooling
Dimensions
Gross weight273.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON,
See other products from this series.:
*
CFM260S360B
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 79.74 USDGross price for quantities from 1 pcs - 79.74 USD
Net price for quantities from 5 pcs - 73.45 USDGross price for quantities from 5 pcs - 73.45 USD
Net price for quantities from 12 pcs - 65.05 USDGross price for quantities from 12 pcs - 65.05 USD
Net price for quantities from 96 pcs - 58.76 USDGross price for quantities from 96 pcs - 58.76 USD