+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFM500S120-PM

Power supply: switching; open; 500W; 80÷264VAC; OUT: 1; 12VDC; 25A


Manufacturer: CINCON

Manufacturer part number:
CFM500S120-PM
TME Symbol:
CFM500S120-PM

Specification

Manufacturer
CINCON
Type of power supply
switching
Kind of power supply
open
Power
0.5kW
Number of outputs
1
Output voltage
12V DC
Output current
25A
Operating temperature
-40...85°C
Efficiency
92.5%
Protection
anti-overvoltage OVP, over current OCP, overheating OTP, short circuit protection SCP
Body dimensions
127x16.2x39.1mm
Electrical connection
connector with snap lock
Manufacturer series
CFM500S
Power consumption without load
<0.5W
Switching frequency
65kHz
Insulation voltage
4kV
Dimensions
5"x3"
Supply voltage
  • 80...264V AC
Additional functions
  • active PFC
  • auxiliary DC output 5V/1A
  • PFC
Dimensions
Gross weight515 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Open Frame Power Supplies CINCON
*
CFM500S120-PM
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.