+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Due to air traffic closures or restrictions in the Middle East region, we would like to inform you of supply difficulties and the possibility of order delays.
We apologise for any inconvenience.

IMPORTANT: All international orders are subject to customs and duty fees as defined by the country of import. Customs and duty fees are not included in your TME order and/or shipping total. TME is not responsible for fees associated with import. All fees must be paid by the parcel recipient. Orders shipped and unclaimed or refused by customers will be managed under the TME protocol.

CFR02WJ0102AA9

Resistor: carbon film; 1kΩ; THT; 2W; ±5%; 500V; Ø0.75x28mm; axial


Manufacturer: ROYALOHM

Manufacturer part number:
CFR02WJ0102AA9
TME Symbol:
CFR02WJ0102AA9

Specification

Manufacturer
ROYALOHM
Type of resistor
carbon film
Resistance
1kΩ
Mounting
THT
Power
2W
Tolerance
±5%
Operating voltage
500V
Max. overload voltage
1kV
Leads dimensions
Ø0.75x28mm
Body dimensions
Ø6.5x17.5mm
Leads
axial
Length
17.5mm
Diameter
6.5mm
Gross weight0.25 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Resistors ROYALOHM,
*
CFR02WJ0102AA9
0 in TME stock
Net price for quantities from 500 pcs - 0.09 USDGross price for quantities from 500 pcs - 0.09 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.